Manufacturer Part #
P0751.333NLT
33 µH 2 A 120mOhm Max Nonstandard Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2318 | ||||||||||
Product Specification Section
Pulse Electronics P0751.333NLT - Product Specification
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
Pulse Electronics P0751.333NLT - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 120mΩ |
| Operating Temp Range: | -40°C to +130°C |
| Dimension: | L 12.95mm x W 9.4mm x H 5.46mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
800
$0.50
1,600
$0.495
2,400
$0.49
4,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount