text.skipToContent text.skipToNavigation

Manufacturer Part #

WL05GTR68

WL Series 0805 680 nH ±2% Surface Mount Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Date Code:
Product Specification Section
Viking Tech WL05GTR68 - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 190mA
Tolerance (%): ±2%
Shielding: No
DC Resistance: 2.2Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.60
USD
Quantity
Unit Price
2,000
$0.0623
4,000
$0.0612
6,000
$0.0605
8,000
$0.0601
10,000+
$0.0586