Manufacturer Part #
LQH32CN100K53L
LQH32C Series 1210 10 uH ±10% 450 mA 0.3 Ohm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Murata LQH32CN100K53L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQH32CN100K53L - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 450mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.3Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.105
4,000
$0.103
6,000
$0.102
10,000+
$0.0991
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount