text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCH1V6045-4R7M-R

SDCH1V6045,4.7nH,6.7A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SDCH1V6045-4R7M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 3.6A
Tolerance (%): ±20%
DC Resistance: 31mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.30
USD
Quantity
Unit Price
1,500
$0.0802
3,000
$0.0788
6,000
$0.0774
7,500
$0.077
22,500+
$0.0743
Product Variant Information section