text.skipToContent text.skipToNavigation

Manufacturer Part #

1622820-3

3520 Series 2512 10 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
TE Connectivity 1622820-3 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$210.40
USD
Quantity
Unit Price
4,000
$0.0526
8,000
$0.0517
12,000
$0.0512
16,000
$0.0509
20,000+
$0.0497
Product Variant Information section