text.skipToContent text.skipToNavigation

Manufacturer Part #

2176081-1

EP Series 1 W 10 Ohm ±5 % ±400 ppm/°C Wirewound Axial Leaded Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 2176081-1 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  3.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$43.80
USD
Quantity
Unit Price
1,000
$0.0438
3,000
$0.0426
5,000
$0.0421
20,000
$0.0407
30,000+
$0.0398
Product Variant Information section