Manufacturer Part #
3-1879011-3
SM Series 4.7 kOhm ±5 % 2 W ±100 ppm/°C Surface Mount Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1879011-3 - Technical Attributes
Attributes Table
| Resistance: | 4.7kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 300V |
| Operating Temp Range: | -80°C to +280°C |
| Dimension: | L 6.7mm x W 4mm x H 3.55mm |
| Height - Max: | 3.55mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
2,000
$0.199
4,000
$0.196
6,000
$0.195
8,000
$0.194
10,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount