text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-12JR-52-150K

CFR Series 0.16 W 150 kOhm ±5 % -700 to 0 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
YAGEO CFR-12JR-52-150K - Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 0.16W
Tolerance (%): ±5%
Temp Coefficient: -700ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.4mm x D  1.9mm
Height - Max: 2.1mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.50
USD
Quantity
Unit Price
5,000
$0.0061
15,000
$0.0059
50,000
$0.0057
100,000
$0.0056
200,000+
$0.0054
Product Variant Information section