text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF60392R00FHR6

CMF Series Ø 3.68 x 8.74 mm 1 W 392 Ohm ±1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF60392R00FHR6 - Technical Attributes
Attributes Table
Resistance: 392Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$195.00
USD
Quantity
Unit Price
1,000
$0.195
2,000
$0.193
3,000
$0.191
4,000
$0.19
5,000+
$0.187
Product Variant Information section