Manufacturer Part #
ERJ-1GNJ2R0C
ERJ Series 0201 2 Ohm ±5% 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERJ-1GNJ2R0C - Product Specification
Panasonic Industry ERJ-1GNJ2R0C - Technical Attributes
Attributes Table
| Resistance: | 2Ω |
| Rated Power: | 0.05W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -100ppm/°C to +600ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Height - Max: | 0.26mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0028
45,000
$0.0027
75,000
$0.0027
300,000
$0.0026
450,000+
$0.0025
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount