text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3BWFR051V

ERJ Series 0603 0.051 Ohm 0.33 W ±1 % ±150ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2436
Product Specification Section
Panasonic Industry ERJ-3BWFR051V - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.50
USD
Quantity
Unit Price
5,000
$0.0889
10,000
$0.0874
15,000
$0.0864
20,000+
$0.0853