text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-B2CFR02V

ERJ Series 0612 0.02 Ohm ±1% 1 W 0 to +300 ppm/°C Wide Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-B2CFR02V - Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 0612 (1632 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$941.00
USD
Quantity
Unit Price
5,000
$0.0958
10,000
$0.0941
15,000
$0.0931
20,000+
$0.0919