text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U01F1002C

ERJ Series 0201 1 kOhm 0.05 W ±1% ±200ppm/°K Anti-Sulfurated Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-U01F1002C - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 50mW
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm x H  0.23mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$634.50
USD
Quantity
Unit Price
15,000
$0.0423
30,000+
$0.0412
Product Variant Information section