text.skipToContent text.skipToNavigation

Manufacturer Part #

FST02506E100R0JE

FST Series Ø 17.48 x 50.08 mm 100 Ohm ±5 % 25 W ±260 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay FST02506E100R0JE - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 25W
Tolerance (%): ±5%
Temp Coefficient: ±260ppm/°C
Technology: Wirewound
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +350°C
Dimension: L  50.48mm x D  17.48mm
Height - Max: 15.09mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$2,505.00
USD
Quantity
Unit Price
1
$26.30
4
$25.93
15
$25.59
25
$25.46
50+
$25.05
Product Variant Information section