text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR3700004704FA100

HVR Series Ø 10 x 4 mm 0.5 W 4.7 MOhm ±1 % ±200 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay HVR3700004704FA100 - Technical Attributes
Attributes Table
Resistance: 4.7MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  4mm
Height - Max: 4mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
119,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$105.00
USD
Quantity
Unit Price
1,000
$0.105
3,000
$0.102
4,000
$0.101
10,000
$0.0988
15,000+
$0.0964
Product Variant Information section