text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B1E00RWB

M55342 Series 0705 1 kΩ ±1% ±100 ppm/°C Military Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Vishay M55342K06B1E00RWB - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.15W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -65°C to +150°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.46mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
1,900
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
100
$0.395
300
$0.385
1,000
$0.375
2,000
$0.37
4,000+
$0.36
Product Variant Information section