text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B88E7RS2

M55342 Series 0805 88.7 kOhm ±1 % 150 mW ±100 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K06B88E7RS2 - Technical Attributes
Attributes Table
Resistance: 88.7kΩ
Rated Power: 150mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.83mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$252.50
USD
Quantity
Unit Price
500
$0.505
1,000
$0.495
2,000
$0.49
2,500+
$0.48
Product Variant Information section