text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000105119FA500

PR01 Series Ø2.5 x 6.5 mm 1 W 51.1 Ohm ±1% ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR01000105119FA500 - Technical Attributes
Attributes Table
Resistance: 51.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$271.00
USD
Quantity
Unit Price
5,000
$0.0542
10,000
$0.0533
15,000
$0.0528
20,000
$0.0525
25,000+
$0.0513
Product Variant Information section