text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000106800JA100

Res Metal Film 680 Ohm 5% 1W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR01000106800JA100 - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$50.70
USD
Quantity
Unit Price
1,000
$0.0507
3,000
$0.0494
5,000
$0.0488
20,000
$0.0472
30,000+
$0.0462
Product Variant Information section