Manufacturer Part #
PR02000202702JR500
PR02 Series Ø3.9 x 10 mm 2 W 27 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Vishay PR02000202702JR500 - Technical Attributes
Attributes Table
| Resistance: | 27kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Dimension: | L 10mm x D 3.9mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0729
10,000
$0.0717
15,000
$0.071
20,000
$0.0705
25,000+
$0.0689
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole