text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF56121K00FYEK

PTF Series Ø2.31x6.35mm 0.125 W 121 kOhm ±1% ±10 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF56121K00FYEK - Technical Attributes
Attributes Table
Resistance: 121kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±10ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,058.00
USD
Quantity
Unit Price
100+
$10.58
Product Variant Information section