text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-07143RL

RC Series 0603 0.1 W 143 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
YAGEO RC0603FR-07143RL - Technical Attributes
Attributes Table
Resistance: 143Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.00
USD
Quantity
Unit Price
5,000
$0.0012
25,000
$0.0012
125,000
$0.0011
250,000
$0.0011
750,000+
$0.001
Product Variant Information section