text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512FK-0722KL

RC Series 2512 1 W 22 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC2512FK-0722KL - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.60
USD
Quantity
Unit Price
4,000
$0.0349
8,000
$0.0343
16,000
$0.0337
20,000
$0.0336
60,000+
$0.0325
Product Variant Information section