text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-0724RL

24 Ohms ±5% 1 W 2512 (6432 Metric) Moisture Resistant Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
YAGEO RC2512JK-0724RL - Technical Attributes
Attributes Table
Resistance: 24Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.20
USD
Quantity
Unit Price
4,000
$0.0248
12,000
$0.0242
16,000
$0.024
40,000
$0.0236
60,000+
$0.0231
Product Variant Information section