text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA20104K22FKEF

RCA Series 2010 4.22 kOhm ±1 % 0.5 W ±100 ppm/K SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCA20104K22FKEF - Technical Attributes
Attributes Table
Resistance: 4.22kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +125°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$746.40
USD
Quantity
Unit Price
4,000
$0.0949
8,000
$0.0933
12,000
$0.0924
16,000
$0.0917
20,000+
$0.0896
Product Variant Information section