text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603JT560R

RMCF Series 0603 0.1 W 560 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0603JT560R - Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,320,000
Factory Lead Time:
16 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$37.50
USD
Quantity
Unit Price
15,000
$0.0015
50,000
$0.0014
125,000
$0.0014
375,000
$0.0013
750,000+
$0.0013
Product Variant Information section