text.skipToContent text.skipToNavigation

Référence fabricant

RMCF2512FT562R

RMCF Series 2512 562 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thick Film Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date: 2532
Product Specification Section
Stackpole Electronics RMCF2512FT562R - Caractéristiques techniques
Attributes Table
Resistance: 562Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock global :
8 000
États-Unis:
8 000
Sur commande :Order inventroy details
8 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
267,20 $
USD
Quantité
Prix unitaire
4 000
$0.0668
8 000
$0.0657
12 000
$0.065
16 000
$0.0645
20 000+
$0.0631
Product Variant Information section