text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55D5623FR36

Res Metal Film 562K Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55D5623FR36 - Technical Attributes
Attributes Table
Resistance: 562kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  6.1mm x W  2.29mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$645.00
USD
Quantity
Unit Price
5,000
$0.129
10,000+
$0.127
Product Variant Information section