text.skipToContent text.skipToNavigation

Manufacturer Part #

RPC2512JT100R

RPC Series 2512 1.5 W 100 Ohms ± 5% ±100 ppm/°C SMT Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Stackpole Electronics RPC2512JT100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
48,000
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$404.00
USD
Quantity
Unit Price
4,000
$0.101
8,000
$0.0989
12,000
$0.0979
16,000
$0.0972
20,000+
$0.095
Product Variant Information section