text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B220R0JE70

RS Series 3 W 220 Ohm ±5 % ±20 ppm/°C Silicon Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS02B220R0JE70 - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,760.00
USD
Quantity
Unit Price
1,000+
$1.76
Product Variant Information section