text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206BRD0744R2L

RT Series 1206 0.25 W 44.2 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT1206BRD0744R2L - Technical Attributes
Attributes Table
Resistance: 44.2Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.00
USD
Quantity
Unit Price
5,000
$0.0436
10,000
$0.0429
15,000
$0.0425
20,000
$0.0422
25,000+
$0.0412
Product Variant Information section