text.skipToContent text.skipToNavigation

Manufacturer Part #

RTO020F10000JTE3

RTO Series 20 W 100 Ohm ±5% ±150 ppm/°C Thick Film Power Resistor - TO-220-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RTO020F10000JTE3 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 20W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  15mm x W  10.1mm x H  4.5mm
Height - Max: 15.4mm
Dielectric Withstanding Voltage: 2000V
No. of Terminations: 2
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$323.50
USD
Quantity
Unit Price
4
$6.57
15
$6.50
30
$6.47
100
$6.40
200+
$6.33
Product Variant Information section