text.skipToContent text.skipToNavigation

Manufacturer Part #

Y00893K40000TR0L

RN Series 7.62 x 2.67 mm 3.4 kOhm ±0.01 % 0.3 W ±5 ppm/°C Metal Foil Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y00893K40000TR0L - Technical Attributes
Attributes Table
Resistance: 3.4kΩ
Rated Power: 0.3W
Tolerance (%): ±0.01%
Temp Coefficient: ±5ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 300V
Operating Temp Range: -55°C to +125°C
Dimension: L  7.62mm x W  2.67mm x H  8.53mm
Height - Max: 8.53mm
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$25.85
USD
Quantity
Unit Price
1
$25.85
3
$25.48
5
$25.30
15
$24.94
25+
$24.62
Product Variant Information section