text.skipToContent text.skipToNavigation

Manufacturer Part #

766161104GP

766 Series 1.8 W 100 kOhm ±2 % 15 Res. Bussed SMT Resistor Network - SOIC-16

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 766161104GP - Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 100kΩ
Tolerance (%): ±2%
Power Dissipation: 1.8W
Voltage Rating: 50V
Dimension: L  9.9mm x W  3.9mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
833
Multiple Of:
49
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,299.48
USD
Quantity
Unit Price
49
$1.61
147
$1.59
245
$1.58
490
$1.56
980+
$1.54
Product Variant Information section