Manufacturer Part #
77083821P
770 Series 1.1 W 820 Ohm ±2 % 4 Res. Isolated Resistor Network - SIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 77083821P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 77083821P - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 820Ω |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1.1W |
| Voltage Rating: | 50V |
| Dimension: | L 20.32mm x W 2.5mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
250
$1.15
500
$1.14
1,000
$1.13
1,250+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
SIP-8
Mounting Method:
Through Hole