Manufacturer Part #
VSOR1603103GUF
VSOR Series 8 Element 10 kOhm ± 2 % 50 V Surface Mount Resistor Network -MDIP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:MDIP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSOR1603103GUF - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 10kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1W |
| Voltage Rating: | 50V |
| Dimension: | L 9.91mm x W 3.86mm |
| Package Style: | MDIP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
528
$1.44
1,056+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
MDIP-16
Mounting Method:
Surface Mount