text.skipToContent text.skipToNavigation

Manufacturer Part #

25PR5KLF

25 Series 1/4 in Square 5 kOhm Through Hole ±10 % Single-Turn Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
TT Electronics - BI Technologies 25PR5KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 25PR5KLF is a part of 25 series 5 kΩ, 10% 1/4" square sealed single turn trimming potentiometer. It has an operating temperature range of -55°C to +125°C.

Features:

  • Mechanical Stops - Solid
  • Stop Strength - 7 oz.-in. Min. (500 g-cm)
  • Torque - 3 oz.-in. Max. (200 g-cm)
  • Weight - 0.02 oz. nominal (0.6 grams)
  • Dielectric Strength - 900 Vrms
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
25
$0.77
75
$0.75
200
$0.735
400
$0.725
1,250+
$0.69
Product Variant Information section