Référence fabricant
66WR1KLF
66 Series 3/8 inch Square 1 kOhm ±10 % Multi-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TT Electronics - BI Technologies | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Box Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2516 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 66WR1KLF - Spécifications du produit
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
TT Electronics - BI Technologies 66WR1KLF - Caractéristiques techniques
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 1kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The 66WR1KLF is a part of 66 Series 1 KOhm 3/8 inch Sq. Top Through-hole 10 % Multi-Turn Trimming Potentiometer.
It has Operating temperature ranges b/w -65 °C to 150 °C.
Features:
- Standard Resistance Range,Ohms: 10 to 2 Meg
- Standard Resistance Tolerance: ±10%
- Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
- Slider Current, Maximum: 100 mA or within rated power, whichever is less
- Power Rating, Watts: 0.5 at 70 °C derating to 0 at 125 °C
- End Resistance, Maximum: 2 Ohms
- Actual Electrical Travel, Turns, Nominal: 20
- Dielectric Strength: 1000 Vrms
- Shock: 6ms Sawtooth 100G’s
- Torque, Starting Maximum: 5 oz.-in.
- Weight, Nominal: 0.04 oz.
Pricing Section
Stock global :
500
États-Unis:
500
Sur commande :
0
Délai d'usine :
15 Semaines
Quantité
Prix unitaire
1
$1.73
30
$1.71
100
$1.68
200
$1.67
500+
$1.62
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
100 par Box
Méthode de montage :
Through Hole