text.skipToContent text.skipToNavigation

Manufacturer Part #

P140KH-F20BR10K

P140 Series 14 mm 10 kΩ ±20% 0.05 W Top Adjust Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P140KH-F20BR10K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.05W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,836.00
USD
Quantity
Unit Price
800
$0.71
1,600
$0.695
2,400+
$0.685
Product Variant Information section