text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-40504N-L152

2 W 4 Ohm Neodymium Magnet, Mylar Cone Wire Leads Speaker Enclosure Not Required

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CMS-40504N-L152 - Technical Attributes
Attributes Table
Frequency Range: 7kHz to 400Hz
Impedance: 3.4Ω to 4.6Ω
Rated Power: 2W
Frequency: 500Hz
Cone Material: Mylar
Sound Pressure Level: 100dB
Shape: Round
Termination Style: Wire Leads
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
4
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,410.00
USD
Quantity
Unit Price
1
$2.60
20
$2.55
50
$2.52
150
$2.48
400+
$2.41
Product Variant Information section