text.skipToContent text.skipToNavigation

Manufacturer Part #

TFPT0805L1001FV

TFPT Series 0805 PTC 1 kOhm ±1 % Nickel Thin Film Linear Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay TFPT0805L1001FV - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1kΩ
Tolerance (%): ±1%
B-constant: 4110K
Temperature Range: -55°C to +125°C
Power Dissipation: 100mW
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
46,000
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
1,000
$0.655
2,000+
$0.64
Product Variant Information section