text.skipToContent text.skipToNavigation

Manufacturer Part #

TG26-1205N1RL

TGS series 1CT: 2CT/1CT: 2CT 1500Vrms 0.7Ohm Surface Mount Transformer

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG26-1205N1RL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:2CT & 1CT:2CT
Inductance: 1.2mH
DC Resistance: 0.7Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
40
$1.59
120
$1.57
200
$1.56
600
$1.54
1,000+
$1.52
Product Variant Information section