text.skipToContent text.skipToNavigation

Référence fabricant

105-401

PS77-6-m Light Gray Polystyrene 65 x 65 x 57 mm Enclosure Low Cover

Modèle ECAD:
Nom du fabricant: Altech Corporation
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Altech Corporation 105-401 - Caractéristiques techniques
Attributes Table
Dimension: L  65mm x W  65mm x H  57mm
Material: ABS Plastic
Fonctionnalités et applications

Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

TK 77 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 65 x 65 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40? to 158?and the polycarbonate operates at -31? to 248?.

 

105-401 is a 57 mm, sidewall with metric knockout low cover enclosure. It’s light gray in color and is made of polystyrene.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
190
Délai d'usine :
10 Semaines
Commande minimale :
5
Multiples de :
5
Total 
45,40 $
USD
Quantité
Prix unitaire
5
$9.08
15
$8.98
20
$8.95
50
$8.87
75+
$8.79
Product Variant Information section