text.skipToContent text.skipToNavigation

Référence fabricant

HH-3501

HH Series Style H Black Finish Plastic Box

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Hand-Held Grabbers Style H Series is an ergonomically designed pocket-size enclosure with a molded-in ring for key-ring applications, and integrated electrically conductive push buttons. Enclosure is ABS plastic in a black finish and with a UL94-HB flammability rating. Buttons are gray silicone rubber with conductive pads.

The HH-3501 is a 0.30 oz. 2.72 inch x 1.84 inch x 1.25 inch x 0.61 inch external dimension style H plastic box.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
268
Commande minimale :
1
Multiples de :
1
Total 
4,40 $
USD
Quantité
Prix unitaire
1
$4.40
4
$4.30
20
$4.18
40
$4.13
125+
$4.00
Product Variant Information section