text.skipToContent text.skipToNavigation

Référence fabricant

PT-11308-B

PT Series Style A 2.50 oz 3.62 inch x 2.25 inch x 3.32 inch PlastiBox

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The PT Series offers a number of enclosures in a variety of styles and sizes.  These functional utility enclosures are made from UL rated high impact plastics with scratch resistant finish.  The PT-11308-B is a 2.50 oz. 3.62 inch x 2.25 inch x 3.32 inch x 1.94 inch style A lastibox.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
173
Délai d'usine :
N/A
Commande minimale :
4
Multiples de :
1
Total 
23,60 $
USD
Quantité
Prix unitaire
4
$5.90
15
$5.83
25
$5.80
50
$5.77
100+
$5.69
Product Variant Information section