Manufacturer Part #
LEDS1E-12-01
LEDS1E Series Natural Nylon .750 inch Molded LED Spacer for T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components LEDS1E-12-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components LEDS1E-12-01 - Technical Attributes
Attributes Table
| Length: | 0.75in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.04in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$0.275
100
$0.265
250
$0.26
500
$0.255
1,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag