text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS2E-12-01

LEDS2E Series Natural Nylon .750 inch Molded LED Spacer for T-1 3/4

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDS2E-12-01 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: Nylon
Diameter: 0.24in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Unit Price
1
$0.30
100
$0.29
250
$0.285
500
$0.28
1,500+
$0.27
Product Variant Information section