Manufacturer Part #
SSRS6-8-01
SSRS Series Nylon .500 inch Stackable Self-Retaining Spacer for #4 Screw
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
Essentra Components SSRS6-8-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SSRS6-8-01 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.234in |
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.199
300
$0.194
500
$0.192
2,000
$0.186
3,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag