text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL55210IRTZ

ISL55210 Series 3 - 4.2 Vin 2200 MHz 5600 V/us Differential Amplifier - TQFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL55210IRTZ - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 5600V/µs
Input Offset Voltage-Max: 1.4mV
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,686.00
USD
Quantity
Unit Price
100
$5.66
200
$5.63
300
$5.62
400
$5.60
500+
$5.57
Product Variant Information section