Manufacturer Part #
MC33172DT
MC33172 Series 22 V 2.1 MHz Low Power Dual Bipolar Operational Amplifier -SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
STMicroelectronics MC33172DT - Product Specification
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
STMicroelectronics MC33172DT - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 2V/µs |
| Input Offset Voltage-Max: | 6.5mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC33172DT is a single bipolar operational amplifier offering both low consumption (200 µA) and a better speed (2.1 MHz, 2 V/µs). Its Input Common Mode Range extends down to the lower supply rail allowing single supply operation from 4 V to 44 V.
Features:
- Good consumption/speed ratio :
- Only 200 µA for 2.1 MHZ, 2 Vµs
- Single (or dual) supply operation from +4 v to +44 V (±2 V to ±22 V)
- Wide input common mode mode voltage range including vcc
- Low level output voltage close to vcc :
- 100 mV typical
- Pin to pin compatible with standard single op-amps
Applications:
- Industrial
- Automotive
View the MC33171 series of operational amplifiers
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.29
5,000
$0.285
12,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount